Texas Instruments TPS25751 USB Type-C® & USB PD Controller

Texas Instruments TPS25751 USB Type-C® and USB Power Delivery (PD) Controller is a highly integrated standalone USB Type-C and Power Delivery (PD) controller optimized for applications supporting USB-C PD Power. The TPS25751 integrates a fully managed power path with robust protection for a complete USB-C PD solution. The Texas Instruments TPS25751 also integrates control for external battery charger ICs. This feature makes for ease of use and reduces the time spent on marketing. The intuitive web-based GUI asks the user a few simple questions about the application's needs, using clear block diagrams and multiple-choice options. The GUI then creates a configuration image for the user's application. This process reduces much of the complexity associated with competitive USB PD solutions.

Features

  • PD Controller is certified by the USB-IF for PD3.1
    • PD3.1 silicon is required for certification of current USB PD designs
    • TPS25751 TID#: 10306
    • Article on PD2.0 vs. PD3.0
  • Optimized for USB Type-C PD power applications
    • Integrated I2C control for TI battery chargers
    • Web-based GUI and pre-configured firmware
    • Optimized for power consumer-only (sink) (UFP) applications
    • Optimized for power provider/power consumer (DRP) applications
  • Programmable Power Supply (PPS)
    • Supports PPS source and sink
    • Standalone PPS source control TI battery chargers
    • Programmable interface for PPS sink
  • Liquid Detection
    • Measures directly at the Type-C connector
    • Integrated error handling and protection
  • Integrated fully managed power paths
    • Integrated 5V, 3A, 36mΩ sourcing switch (TPS25751S and TPS25751D)
    • Integrated 20V, 5A, 16mΩ bi-directional load switch (TPS25751D only)
  • Integrated robust power path protection
    • Integrated reverse current protection, undervoltage protection, overvoltage protection, and slew rate control the high-voltage bi-directional power path
    • Integrated undervoltage and overvoltage protection and current limiting for inrush current protection for the 5V/3A source power path
    • 26V tolerant CC pins for robust protection when connected to non-compliant devices
  • USB Type-C Power Delivery (PD) controller
    • Ten configurable GPIOs
    • BC1.2 advertisement/detection support
    • 3.3V LDO output for dead battery support
    • Power supply from 3.3V or VBUS source
    • One I2C controller port
    • One I2C target port

Applications

  • Power tools, power banks, retail and payment
  • Wireless speakers, cordless vacuum cleaner
  • Personal electronics and industrial applications
  • Home health care, personal care, and fitness

Simplified Block Diagram

Block Diagram - Texas Instruments TPS25751 USB Type-C® & USB PD Controller
Published: 2024-06-03 | Updated: 2026-06-24