Texas Instruments TPS4800Q1EVM Driver Evaluation Module (EVM)

Texas Instruments TPS4800Q1EVM Driver Evaluation Module (EVM) allows reference circuit evaluation of the TPS4800-Q1 smart high-side driver. The TPS4800-Q1 is a 3.5V to 80V smart high-side controller with a strong (2A) gate drive that enables power switching using parallel MOSFETs in high-current system designs. The Texas Instruments TPS4800-Q1 provides adjustable short-circuit protection with configurable auto-retry and latch-off fault behavior.

Features

  • 3V to 80V operating voltage range
  • 5A to 15A adjustable short-circuit protection using onboard jumpers
  • Programmable short-circuit protection delay
  • Selectable high-side or low-side current-sense configuration
  • LED status indication for fault conditions

Applications

  • Circuit breaker and safety disconnect switch
  • DC/DC converter
  • Power tools

Board Layout

Mechanical Drawing - Texas Instruments TPS4800Q1EVM Driver Evaluation Module (EVM)
Published: 2025-04-17 | Updated: 2025-04-24