Texas Instruments TPS546A24S Synchronous SWIFT™ Step Down Converter
Texas Instruments TPS546A24S Synchronous SWIFT™ Step-Down Converter is a highly integrated, non-isolated DC/DC converter with PMBus® and extended Write protection. This step-down converter offers a 2.95V to 18V input voltage range, 12 selectable switching frequencies ranging from 225kHz to 1.5MHz, and a 10A output current. The TPS546A24S converter can provide up to 40A on a single output if interconnected with two, three, and four other TPS546A24S converters. This step-down converter integrates 5.5mΩ/1.8mΩ MOSFETs and selectable 0.5V to 5.5V output through pin strap or 0.25V to 5.5V using PMBus VOUT_COMMAND. The TPS546A24S converter uses a proprietary fixed-frequency current-mode control with input feedforward and selectable internal compensation components for minimal size and stability. Typical applications include data center switches, rack servers, active antenna systems, remote radios, baseband units, automated test equipment, CT, PET, and MRI.The TPS546A24S converter expands on the TPS546A24A buck converter by adding manufacturer-specific PMBus commands and extended Write protect and Passkey. This feature enhances security against malicious access to the PMBus by restricting Write capability with better resolution than the standard Write Protect command.
Features
- Integrated extended security feature
- Split rail support:
- 2.95V to 18V PVIN
- 2.95V to 18V AVIN (4VIN VDD5 for switching)
- Integrated 5.5mΩ/1.8mΩ MOSFETs
- Average current mode control with selectable internal compensation
- 2x, 3x, and 4x stackable with current sharing up to 40A, supporting a single address per output
- Selectable 0.5V to 5.5V output through pin strap or 0.25V to 5.5V using PMBus VOUT_COMMAND
- Extensive PMBus command set with telemetry for VOUT, IOUT, and internal die temperature
- Differential remote sensing with an internal FB divider for <1% VOUT error and -40°C to 150°C TJ
- AVS and margining capabilities through PMBus
- MSEL pins pin programming PMBus defaults
- 12 selectable switching frequencies from 225kHz to 1.5MHz (8-pin strap options)
- Frequency sync in and sync out
- Supports pre-biased output
- 7mm x 5mm x 1.5mm, 40-pin QFN package dimensions
- Drop-in compatible with TPS546A24A
Applications
- Data center switches
- Rack servers
- Active antenna system, remote radio, and baseband unit
- Automated test equipment, CT, PET, and MRI
- ASIC, SoC, FPGA, DSP core, and I/O voltage
Typical Application Diagram
Functional Block Diagram
Published: 2024-01-15
| Updated: 2024-01-26