Texas Instruments TPS546B24S Synchronous SWIFT™ Step Down Converter
Texas Instruments TPS546B24S Synchronous SWIFT™ Step Down Converter is a highly integrated, up to 4x stackable, and non-isolated DC/DC converter with PMBus® and extended Write protection. This step-down converter offers a 2.95V to 18V input voltage range, 12 selectable switching frequencies ranging from 225kHz to 1.5MHz, and a 20A output current. The TPS546B24S converter can provide up to 80A on a single output if interconnected with two, three, and four other TPS546B24S converters. This step-down converter features integrated 5.5mΩ/1.8mΩ MOSFETs and selectable 0.5V to 5.5V output through pin strap or 0.25V to 5.5V using PMBus VOUT_COMMAND. The TPS546B24S converter uses a proprietary fixed-frequency current-mode control with input feedforward and selectable internal compensation components for minimal size and stability.The TPS546B24S converter expands on the TPS546B24A buck converter by adding manufacturer-specific PMBus® commands and extended Write protect and Passkey. This feature enhances security against malicious access to the PMBus by restricting Write capability with better resolution. Typical applications include data center switches, rack servers, active antenna systems, remote radio, baseband units, automated test equipment, CT, PET, and MRI.
Features
- 2.95V to 18V PVIN; 2.95V to 18V AVIN (4VIN VDD5 for switching) split rail support
- Integrated 5.5mΩ/1.8mΩ MOSFETs
- Average current mode control with selectable internal compensation
- 2 × 3 × 4 × stackable with current sharing up to 80A, supporting a single address per output
- Selectable 0.5V to 5.5V output through pin strap or 0.25V to 5.5V using PMBus VOUT_COMMAND
- Extensive PMBus command set with telemetry for VOUT, IOUT, and internal die temperature
- Differential remote sensing with an internal FB divider for <1% VOUT error, -40°C to 150°C TJ
- AVS and margining capabilities through PMBus
- MSEL pins pin programming PMBus defaults
- 12 selectable switching frequencies from 225kHz to 1.5MHz (8-pin strap options)
- Frequency sync in, sync out
- Supports pre-biased output
- 7mm × 5mm × 1.5mm, 40-pin QFN
- Drop-in compatible with TPS546B24A
Applications
- Data center switches and rack servers
- Active antenna system, remote radio, and baseband unit
- Automated test equipment, CT, PET, and MRI
- ASIC, SoC, FPGA, DSP core, and I/O voltage
Function Block Diagram
Application Diagram
Published: 2024-01-15
| Updated: 2024-01-30