Texas Instruments TPS56C231LEVM Evaluation Module

Texas Instruments TPS56C231LEVM Evaluation Module is designed to facilitate the evaluation of the TPS56C231L converter. The TPS56C231L is a single, D-CAP3™ mode, synchronous buck converter providing 1.2V at 12A from 4.5V to 17V input, requiring a very low external component count. The TI TPS56C231LEVM evaluation module utilizes the D-CAP3 control mode to deliver a fast transient response and good line/load regulation. Additionally, the TPS56C231LEVM does not require external compensation and supports low ESR output capacitors.

Features

  • 4.5V to 17V input voltage range
  • 0.6V to 5.5V output voltage range
  • Up to 12A output current
  • Eco-modeā„¢ and FCCM mode
  • Adjustable soft-start time
  • 3.5mm x 3.5mm QFN package

PCB Layout

Texas Instruments TPS56C231LEVM Evaluation Module
Published: 2022-12-23 | Updated: 2023-01-05