Texas Instruments TPS7A4701 RF LDO Voltage Reg Evaluation Module

Texas Instruments TPS7A4701 RF LDO Voltage Regulator Evaluation Module is designed to evaluate the TPS7A4701 ultra-low-noise low-dropout (LDO) regulator at adjustable output voltages that range from 1.4V to 34V.

The TIĀ TPS7A4701 RF LDO Voltage Regulator Evaluation Module is fully assembled and tested and is configured to be a reference design for engineering applications requiring power to dynamic loads of up to 1A at LDO voltages. Convenient connectors and test points are available. Other features include a built-in fixed current limit and thermal shutdown.

Published: 2017-10-24 | Updated: 2022-07-06