Texas Instruments TPS7B4261EVM-151 Regulator Evaluation Module
Texas Instruments TPS7B4261EVM-151 Regulator Evaluation Module (EVM) helps design engineers evaluate the performance and operation of the TPS7B4261-Q1 tracker low-dropout (LDO) linear regulator for use in circuit applications. The configuration of the Texas Instruments TPS7B4261EVM-151 contains pads for external components to ensure the correct functionality of the TPS7B4261-Q1 and test points for easy testing. An added high-performance load transient circuit is included to improve the measurement capability of the low-dropout regulator.Features
- Qualified for automotive applications
- Onboard load transient circuit
Applications
- Powertrain pressure sensors
- Powertrain temperature sensors
- Powertrain exhaust sensors
- Body control module (BCM)
Board Layout
Published: 2025-04-18
| Updated: 2025-07-10