Texas Instruments TPS92201SOTEVM Driver Evaluation Module (EVM)

Texas Instruments TPS92201SOTEVM Driver Evaluation Module (EVM) provides an LED driver based on the TPS92201A buck regulator and is designed to operate with an input voltage between 2.2V and 5.5V. The evaluation module is set up for a default output current of 0.5A at 3.3V and 100% duty cycle PWM input. The Texas Instruments TPS92201 helps provide a high efficiency, wide dimming range, good line regulation, and low output ripple LED driver.

Features

  • 2.5V to 5.5V input voltage range
  • 1A/1.5A constant output current
  • Up to 95% efficiency
  • 35μA operating quiescent current
  • 1μA shutdown current
  • 200mΩ (HS)/160mΩ (LS) MOSFETs

Applications

  • Building automation
    • Smart home camera
    • Video doorbell
    • IP camera
    • Smart door lock
    • Flashlight
  • Test and measurement
  • Power delivery

Board Layout

Mechanical Drawing - Texas Instruments TPS92201SOTEVM Driver Evaluation Module (EVM)
Published: 2024-12-18 | Updated: 2024-12-23