Texas Instruments TPSM5601R5EVM/TPSM5601R5SEVM EVM
Texas Instruments TPSM5601R5EVM / TPSM5601R5SEVM Evaluation Module (EVM) is configured to evaluate the operation of the TPSM5601R5 and TPSM5601R5SEVM power module. The evaluation module is configured for operation with typical 4.2V to 60V input bus applications. The output voltage is set to one of five popular values by using a configuration jumper. The Texas Instruments TPSM5601R5EVM / TPSM5601R5SEVM supplies the full output current rating of the device. Input and output capacitors are included to accommodate the entire input voltage range and the selectable output voltages on the evaluation module.Monitoring test points are provided to allow measurement of the following:
• Efficiency
• Power dissipation
• Input ripple
• Output ripple
• Line and load regulation
• Transient response
Control test points and jumpers are provided to use the enable (EN), and power-good (PGOOD) features of the device. The recommended PCB layout of the evaluation module maximizes thermal performance and minimizes output ripple and noise. The Texas Instruments TPSM5601R5EVM / TPSM5601R5SEVM evaluation modules make it easy to evaluate the TPSM5601R5 or TPSM5601R5S operation.
Features
- 4.2V to 60V input voltage range
- Output current up to 1.5A
- 1V to 6V output voltage
- 5mm × 5.5mm QFN package
Board Layout
Published: 2021-08-12
| Updated: 2022-03-18