Texas Instruments TPSM86837EVM Evaluation Module (EVM)
Texas Instruments TPSM86837EVM Evaluation Module (EVM) is a single, synchronous buck power module providing 1.8V at 8A output from 4.5V to 28V input. The TPSM86837EVM helps designers evaluate the operation and performance of the TPSM86837 buck regulator. The Texas Instruments TPSM86837 is a high-efficiency, high-voltage input, easy-to-use synchronous buck power module that integrates power MOSFETs, a shielded inductor, and basic passives, minimizing the solution size.Features
- 4.5V to 28V input voltage range
- 0.6V to 5.5V output
- 8A continuous output current capability
- Supports up to 98% duty operation
- 19-pin 5.0mm Ă— 5.5mm QFN HotRodâ„¢ package
Applications
- Industrial PC, EPOS, factory automation and control
- Monitors, TVs, speakers, PC and notebooks, and portable electronics
- Multifunction printers, video conference system
- General purposes for 12V, 19V, and 24V power-bus supply
Kit Contents
- One TPSM86837EVM board
- Evaluation module disclaimer Read Me
Board Layout
Published: 2024-09-16
| Updated: 2024-09-20