Texas Instruments TRF1213EVM Evaluation Module

Texas Instruments TRF1213EVM Evaluation Module evaluates, controls, and configures the TRF1213 RF amplifier. The TRF1213 is a single-ended input-to-differential output RF amplifier available in a 2mm x 2mm, 12-pin WQFN package. The TI TRF1213EVM is ideal for AC-coupled applications that demand a single-ended to differential conversion when driving an RF sampling analog-to-digital converter (ADC).

Features

  • Operates on a single 5V supply
  • Simple interface to the input and outputs through onboard SMA connectors
  • Designed for single-ended, 50Ω input matching
  • Power-down option is available onboard using a jumper

Applications

  • RF sampling or GSPS ADC driver
  • Aerospace and defense
  • Radar seeker front end
  • Phased array radar
  • Military radios
  • Test and measurement
  • High-speed digitizers
  • Vector signal transceiver (VST)
  • 4G/5G wireless BTS 3

Functional Block Diagram

Block Diagram - Texas Instruments TRF1213EVM Evaluation Module

Layout

Texas Instruments TRF1213EVM Evaluation Module
Published: 2025-06-03 | Updated: 2025-06-12