Texas Instruments UCC28610EVM-474 Evaluation Module (EVM)

Texas Instruments UCC28610EVM-474 Evaluation Module (EVM) is a 25W off-line Discontinuous Mode (DCM) flyback converter providing 12V at 2.1A maximum load current, operating from a universal AC input. The module is controlled with the Texas Instruments UCC28610 Green-Mode Flyback Controller. This controller uses a cascoded architecture that allows fully integrated current control without an external sense resistor. The converter maintains discontinuous mode operation over the entire operating range. This innovative approach results in efficiency, reliability, and system cost improvements over a conventional flyback.

Features

  • Isolated 25W, 12V output
  • Universal off-line input voltage range
  • Exceeds Energy Starâ„¢ EPS version 2.0 requirements for active load efficiency and no-load power consumption
  • Meets EN 55022 Class B conducted emissions requirements
  • Cascoded configuration allows fully integrated current control without an external sense resistor
  • Multiple operating modes for optimum efficiency over the entire operating range
  • Over-current protection to limit RMS input and output current
  • Timed overload with shutdown/retry response
  • Opto-less output overload protection
Published: 2016-05-18 | Updated: 2025-03-06