Texas Instruments UCC5350L-Q1 Single-Channel Isolated Gate Driver
Texas Instruments UCC5350L-Q1 Single-Channel Isolated Gate Driver has a 10A source and 10A sink typical peak current designed to drive MOSFETs, IGBTs, and SiC MOSFETs. The UCC5350L-Q1 has the option for a Miller clamp. The CLAMP pin connects the transistor gate to an internal FET beside the output to prevent a false turn-on caused by the Miller current. The Texas Instruments UCC5350L-Q1 is available in a 14mm wide body SOIC-8 (DWL) package and can support an isolation voltage up to 5kVRMS. The input side is isolated from the output side with SiO2 capacitive isolation technology with a longer than 40-year isolation barrier lifetime. The UCC5350L-Q1 is a good fit for driving IGBTs or MOSFETs in applications such as high-voltage traction inverters and on-board chargers. The device has a lower part-to-part skew, lower propagation delay, higher operating temperature, and higher CMTI than an optocoupler.Features
- 5kVRMS single-channel isolated gate driver
- AEC-Q100 qualified for automotive applications with a Temperature Grade 1
- Miller clamp, 12V UVLO
- ±10A typical peak current drive strength
- 3V to 15V input supply voltage
- Up to 30V driver supply voltage
- 100V/ns minimum CMTI
- Negative 5V handling capability on input pins
- 8-pin DWL (15.7mm creepage)
- 100ns (maximum) propagation delay and < 25ns part-to-part skew
- Isolation barrier life > 40 years
- Safety-related certifications planned
- UL 1577 component recognition program
- DIN EN IEC 60747-17 (VDE 0884-17)
- CQC - GB4943.1
- CMOS inputs
- Operating junction temperature of –40°C to +150°C
Applications
- On-board charger
- Traction inverter for EVs
- DC charging stations
- HVAC
- Heaters
Additional Resources
Functional Block Diagram
Published: 2025-04-25
| Updated: 2025-05-08