Torex Semiconductor Second Generation Hi-SAT COT DC/DC Converters

Torex Semiconductors Second Generation Hi-SAT COT® DC/DC Converters incorporate improved constant on-time control and a higher accuracy voltage reference circuit to regulate sub-1v core voltages. These Torex Second Generation Hi-SAT COT devices are XC9266, XC9273/74/75, and XC9281/82 synchronous buck regulators. Typical applications include network and communication equipment, power supply modules, and other embedded products that can utilize the fast-transient response characteristics of the High-Speed Circuit Architecture for Transient with Constant On Time (Hi-SAT COT) architecture.

Features

  • 2.7V to 5.5V input voltage range
  • 0.8V to 3.6V output voltage range
  • 0.6V±1.0% FB voltage
  • 40uA quiescent current
  • 3.0A output current
  • 1.2MHz, 3.0MHz oscillation frequency
  • 95% (5.0V VIN, 3.3V VOUT, 1.0A IOUT) efficiency
  • Control methods
    • HiSAT-COT Control
    • 100% duty cycle
    • Mode select between
    • Fixed PWM and PWM/PFM auto
  • Protection circuits
    • Thermal shutdown
    • Current limit (pendant character)
    • HICCUP or short-circuit protection
  • Ceramic capacitor
  • -40°C to + 105°C operating temperature range
  • SMD/SMT mounting style

Applications

  • PC
  • Graphic board
  • Storage
  • Industrial application
  • FPGA
  • SSD
  • ASIC
  • DSP

Typical Block Diagram

Block Diagram - Torex Semiconductor Second Generation Hi-SAT COT DC/DC Converters

Application Circuit

Application Circuit Diagram - Torex Semiconductor Second Generation Hi-SAT COT DC/DC Converters
Published: 2019-11-15 | Updated: 2023-07-11