Toshiba TLP5791H Photocouplers
Toshiba TLP5791H Photocouplers consist of an infrared LED optically coupled to an integrated high-gain and high-speed photodetector IC chip. These photocouplers in a 6-pin SO6L package provide better performance at temperatures up to 125°C. The TLP5791H photocouplers are physically smaller/thinner than the one in an 8-pin DIP package and are compliant with international safety standards for reinforced insulation. These photocouplers feature buffer logic type (totem pole output) and operate at a supply voltage range of 10V to 30V. An internal noise shield provides a common-mode transient immunity of ±20kV/µs. The TLP5791H photocouplers provide a smaller footprint solution for applications that require safety standard certification. These photocouplers are ideal for industrial inverters, induction cooktops and home appliances, IGBT gate drivers, and power MOSFET gate drivers.Features
- Buffer logic type (totem pole output)
- ±1A (maximum) output peak current
- -40°C to 125°C operating temperature range
- 2mA (maximum) supply current
- 10V to 30V supply voltage range
- 5mA (maximum) threshold input current
- tpHL/tpLH = 500ns (maximum) propagation delay time
- ±20kV/µs (minimum) common-mode transient immunity
- 5000Vrms (minimum) isolation voltage
- Safety standards:
- UL-recognized: UL 1577, File No.E67349
- cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349
- VDE-approved: EN IEC 60747-5-5, EN IEC 62368-1
- CQC-approved: GB4943.1 Thailand Factory
Applications
- Industrial inverters
- Induction cooktop and home appliances
- IGBT gate drivers
- MOSFET gate drivers
Test Circuits & Characteristics Curves
Published: 2025-07-25
| Updated: 2025-08-06