Toshiba TPW MOSFETs

Toshiba TPW MOSFETs feature 8-pin DSOP Advance packages for the U-MOSVIII-H and U-MOSIX-H Series MOSFETs. These are designed for high-efficiency DC-DC converters, switching voltage regulators, and motor drivers. The Toshiba TPW MOSFETs deliver high-speed switching, a small gate charge, and low on-resistance.

Features

  • High-speed switching
  • Small gate charge
  • Small output charge
  • Low drain-source on-resistance
  • Low leakage current
  • Enhancement mode

Applications

  • High-efficiency DC-DC converters
  • Switching voltage regulators
  • Motor drivers
View Results ( 4 ) Page
Part Number Datasheet Description Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current
TPWR8503NL,L1Q TPWR8503NL,L1Q Datasheet MOSFETs N-CH Mosfet 30V 150A 8DSOP 30 V 150 A
TPW4R008NH,L1Q TPW4R008NH,L1Q Datasheet MOSFETs N-CH Mosfet 80V 116A 8DSOP 80 V 116 A
TPWR8004PL,L1Q TPWR8004PL,L1Q Datasheet MOSFETs N-CH Mosfet 40V 150A 8DSOP 40 V 150 A
TPW4R50ANH,L1Q TPW4R50ANH,L1Q Datasheet MOSFETs N-CH Mosfet 60V N-CH Mosfet 100V 100 V 92 A
Published: 2015-02-24 | Updated: 2022-03-11