Toshiba XPQR3004PB 40V 400A Automotive MOSFET
Toshiba XPQR3004PB 40V MOSFET features an RDS(ON) of 0.23mΩ (typical), 400A capability, and a threshold voltage (Vth) of 2V to 3V. Additional features include +175°C maximum operating temperature and 10µA maximum leakage current (VDS = 40V). Toshiba XPQR3004PB MOSFET is offered in an L-TOGL package, which offers 0.2°C/W thermal impedance and 750W power dissipation. This device is AEC-Q101 certified and ideal for automotive applications, switching voltage regulators, motor drivers, and DC-DC converters.Specifications
- AEC-Q101 qualified
- 400A drain current (DC)
- 40V drain-source voltage
- 750W power dissipation
- Low drain-source on-resistance RDS(ON) = 0.23mΩ typical (VGS = 10V)
- 0.2°C/W thermal impedance
- 10µA maximum leakage current (VDS = 40V)
- 2V to 3V enhancement mode (VDS = 10V, ID = 1mA)
- 624mJ single-pulse avalanche energy
- 175°C maximum operating temperature
- -55°C to +175°C storage temperature range
Applications
- Automotive
- Switching voltage regulators
- Motor drivers
- DC-DC converters
Videos
Switching Time Test Circuit
Packaging & Internal Circuit
Dimensions (mm)
Published: 2023-02-01
| Updated: 2025-08-06