TRACO Power TXN 25W to 500W Power Supplies
TRACO Power TXN 25W to 500W Power Supplies come in a compact metal case and offer four power ratings: 25W, 100W, 150W, and 500W. These low-profile power supplies feature a screw terminal block connection, making them easy to install in equipment. Features include an internal EN 5532 class B filter, high I/O isolation, and a wide temperature range of -30°C to +70°C. Built-in protections include short circuits, overvoltage, and overload. TRACO Power TXN 25W to 500W Power Supplies are suitable for numerous industrial applications and offer high efficiency of up to 93%.Features
- Compact metal case
- Screw terminal block connection
- Protections
- Short circuit
- Overvoltage
- Overload
- Easy to install
- Low-profile design
- Completely convection cooled
- Internal EMC filter
- High I/O isolation
- Suitable for industrial applications
Specifications
- 90VAC to 264VAC universal input range
- Up to 93% efficiency
- 3000VAC I/O reinforced isolation rating
- >0.9 active power factor correction (PFC)
- -30°C to +70°C operating temperature range
- IEC/EN/UL 62368-1 safety approvals
Published: 2025-03-25
| Updated: 2025-08-05