Tripp Lite 8-Port DIN-Rail Mount Keystone Patch Panels

Tripp Lite N063-008-6A-SH 8-Port DIN-Rail Mount Keystone Patch Panels come with eight Cat6A shielded RJ45 in-line couplers. Each RJ45 Ethernet port is numbered to help users quickly identify connections. The feed-through-style couplers save time during setup by allowing plug-and-play connectivity with industrial Ethernet switches or other equipment. Tripp Lite 8-Port DIN-Rail Mount Keystone Patch Panels are ideal for network closets and other space-limited installations. The eight shielded Cat6A keystone jacks reduce electromagnetic interference/RF interference (EMI/RFI) line noise that can damage equipment and data.

Features

  • Ideal for network closets or other small installations where space is at a premium
  • Built-in mounting clip attaches easily to standard 35mm DIN rail with no tools needed
  • Eight shielded Cat6A keystone jacks reduce EMI/RFI line noise that can damage equipment and data
  • Numbered ports allow convenient at-a-glance identification of cable connections
  • Compliant with the Federal Trade Agreements Act (TAA) for GSA Schedule purchases

Applications

  • Factory automation
  • Building management systems
  • Industrial networking

Specifications

  • Cat5/5E, Cat6, and Cat6A technology
  • Eight ports
  • Eight RJ45 (female) connectors Side A and Side B
  • 10Gbps network compatibility
  • Ethernet panel applications
  • -10°C to +60°C operating temperature range

Kit Contents

  • Keystone patch panel
  • Eight Cat6A shielded RJ45 in-line couplers
  • Grounding wire
  • Four screws
  • Washer
  • Quick Start Guide
Published: 2025-03-03 | Updated: 2025-03-11