Tripp Lite U280 Flat 1-Port USB-C Wall Chargers

Tripp Lite U280 Flat 1-Port USB-C™ Wall Chargers are travel-sized and support a maximum power capacity of up to 20W or 45W for fast charging. These chargers feature gallium nitride (GaN) technology that generates less heat to support high-efficiency charging than standard USB-C fast chargers. The slim, flat design fits behind furniture and takes up minimal space in bags or luggage, and the NEMA 1-15P plug folds into the charger when not in use to protect it from damage, preventing snagging. The U280 chargers connect to any NEMA 1-15R, 5-15R, or 5-15/20R AC outlet for immediate charging. Tripp Lite U280 Flat 1-Port USB-C Wall Chargers are suitable for charging smartphones, tablets, and e-readers.

Features

  • USB-C PD 3.0 port
  • GaN technology
  • Connects to any NEMA 1-15R, 5-15R, or 5-15/20R AC outlet
  • Slim, flat design
  • Built-in auto-sensing
  • Folding plug design

Applications

  • Smartphones
  • Tablets
  • E-readers
  • Earbuds (U280-WF1-20C1-G)
  • Laptops (U280-WF1-45C1-G)

Specifications

  • Total charging power
    • 20W (U280-WF1-20C1-G)
    • 45W (U280-WF1-45C1-G)
  • 120VAC, 230VAC nominal input voltage supported
  • 20W power consumption
  • 100V to 240V input current rating
  • 0.6A maximum input current rating
  • 3A charging port rating
  • +25°C to +40°C operating temperature range
Published: 2024-10-31 | Updated: 2024-11-18