TRP Connector / Bel MagJack™ Press-Fit Integrated Connector Modules
TRP Connector/Bel MagJack™ Press-Fit Integrated Connector Modules (ICM) feature RoHS 6/6 compliance, UL recognition, and a 0°C to +70°C operating temperature range. These Press-Fit ICMs can be used on thick PCBA's where normal solder pin lengths are too short for proper soldering. These ICMs offer a robust eye-of-the-needle design and come in 1x1, 1x2, and 2x1 port configurations. TRP Connector/Bel MagJack Press-Fit ICMs are ideal for single-board computers, network adaptor cards, and non-traditional equipment where an Ethernet port is needed.Specifications
- 0°C to +70°C operating temperature range
- 100% hi-pot tested in production
- Built-in LEDs
- RoHS 6/6 compliant
- UL recognized
- Meets all IEEE 802.3 1GBase-T electrical requirements
- 1x1, 1x2, 2x1 port configurations available
Applications
- Non-traditional equipment where an Ethernet port is needed
- Commercial refrigeration
- Cooking
- Processing
- Factory automation
- Single-board computers
- Network adaptor cards
- Designs where press-fit ICMs are needed
Published: 2019-08-28
| Updated: 2024-03-11