IRC / TT Electronics LRMAP3920 Metal Alloy Power Resistors
IRC / TT Electronics LRMAP3920 Low Resistance Metal Alloy Power Resistors feature a 0.2mΩ to 2mΩ resistance range and high power up to 5W. LRMAP3920 resistors provide excellent long-term stability and current sensing for power electronics. These IRC / TT Electronics devices are AEC-Q200 qualified.Features
- 0.2mΩ to 2mΩ resistance range
- Long-term stability
- High power up to 5W
- 1%, 5% resistance tolerance
- AEC-Q200 qualified
- RoHS compliant & halogen free
Applications
- Industrial
- Power supply units (PSU)
- Motor drive
- Process control
- Battery monitoring
- Power hybrids
Additional Resources
Published: 2015-09-17
| Updated: 2022-03-11