Optek / TT Electronics OPB420 Series Slotted Optical Switches

Optek / TT Electronics OPB420 Series Slotted Optical Switches includes an infrared emitting diode (LED) and a phototransistor in an L-shape, or right angle package. The configuration of the OPB420 allows for an opaque object to block the light beam from multiple directions, including the X-, Y-, and Z-axes. This Optek device is ideal for a variety of applications, including low paper tray sensors, corner sensors, door sensors, tray sensors, printers, copy machines, paper and mail sorting equipment, amusement gaming equipment, and medical equipment.

Features

  • Non-contact switching
  • Right Angle Sensor: LED in tower, photosensor in base
  • Choice of output configuration
  • Optical line can be broken in three axis
  • 24” minimum, 26 AWG UL approved wire leads

Applications

  • Non-contact interruptive object sensing
  • Tray-out sensor
  • Low paper tray sensor
  • Corner sensor
  • Printers
  • Copying machines
  • Paper sorting equipment
  • Amusement gaming equipment
  • Door sensor
  • Optical Switch

Package Outline

Optek / TT Electronics OPB420 Series Slotted Optical Switches
Published: 2009-01-15 | Updated: 2022-03-11