Welwyn / TT Electronics WPRT Wirewound Resistors
Welwyn / TT Electronics WPRT Wirewound Resistors feature 10W to 50W power range, up to 250W overload, quick connect or soldered tags, optional mounting bracket, and flameproof construction. These high-power resistors offer high overload rating and optimized surge energy capacity and are designed for high-power energy conversion systems in such areas as electric vehicles and motor drives. Welwyn / TT Electronics WPRT is ideal for use in industrial, automotive, and energy.Features
- AEC-Q200 qualified
- 10 to 50W power range
- Up to 250W overload
- Quick connect or soldered tags
- Optional mounting bracket
- Flameproof construction
Applications
- HEV pre-charge
- HEV BDU discharge
- Motor drive inrush
- Switched rapid bleed
- UPS systems
- Industrial
- Automotive
- Energy
Published: 2012-12-20
| Updated: 2022-03-11