Welwyn / TT Electronics LRMA Low Resistance Metal Alloy Resistors
Welwyn / TT Electronics LRMA Low Resistance Metal Alloy Resistors offer metal element construction, good surge performance, and low TCR down to 50ppm/°C. These resistors are halogen free, RoHS compliant, and AEC-Q200 certified for automotive applications. Specific applications for Welwyn / TT Electronics LRMA Low Resistance Metal Alloy Resistors include power supplies, small motor control, medical PSU, and battery chargers.Features
- 0.5mΩ to 500mΩ resistance range
- High-temperature operation up to +170°C
- Low thermal EMF or high power versions available
- Metal element construction
- Good surge performance
- Low TCR down to 50ppm/°C
- Halogen free and RoHS compliant
- AEC-Q200 approval
Applications
- Power supplies
- Small motor control
- Medical PSUs
- Battery chargers
Published: 2013-07-15
| Updated: 2022-08-16