Welwyn / TT Electronics LHVC Lower Range High Voltage Chip Resistors
Welwyn / TT Electronics LHVC Lower Range High Voltage Chip Resistors offer superior voltage performance (200V to 2kV range) over commercial range chips. Welwyn / TT Electronics LHVC Lower Range High Voltage Chip Resistors feature a 50KΩ to 10MΩ resistance range and are offered in 0603 to 2512 sizes. The series offers 0.1W to 1W power ratings.Features
- Superior voltage performance over commercial range chips
- 0603 to 2512 sizes
- 50KΩ to 10MΩ resistance
- RoHS compliant
Specifications
- 0.1W to 1W power rating
- 200V to 2kV voltage rating
- 200PPM/°C temperature coefficient
- -55°C to +155°C operating temperature range
Physical Data
Published: 2020-08-19
| Updated: 2024-09-19