u-blox C099-F9P Application Boards
u-blox C099-F9P Application Boards integrate the ZED-F9P module and include an ODIN-W2 short-range module for connectivity options. These boards include flexible connectivity options like Wi-Fi and BLUETOOTH®. The C099-F9P development tools feature Arduino mega shield connections for host expansion. The application boards come with U-center evaluation software that provides a powerful platform for evaluating GNSS receivers. This u-center software contains an NTRIP server/client that can be used to manage the RTCM correction stream to and from a C099-F9P application board. The C099-F9P application boards operate at a 6V to 12V supply voltage range and 3.3V IO voltage.Features
- Application board for ZED-F9P
- Flexible connectivity options that include Wi-Fi and Bluetooth
- Arduino Mega shield connections for host expansion
- Micro USB port for GNSS data and power supply
- NMEA, UBX, and RTCM protocols
- 6v to 12V operating supply voltage range
- 3.3V IO voltage
Kit Contents
- Application board with ZED-F9P
- Active multi-band GNSS antenna
- Bluetooth / Wi-Fi antenna
- USB cable
Block Diagram
Videos
Published: 2020-12-16
| Updated: 2025-01-09