u-blox DAN-F10N L1/L5 Dual-Band Smart GNSS Antenna Module
u-blox DAN-F10N L1/L5 Dual-Band Smart Antenna Module is designed for seamless integration into modern GNSS applications without RF design expertise in a 20mm x 20mm size. This compact module provides reliable performance and consistent meter-level accuracy in challenging environments. The DAN-F10N antenna module features integrated SAW-LNA-SAW and the additional notch filter (LTE B13) on the L1 RF path for out-of-band interference mitigation. This module provides the optimal balance between the size and the performance of a Right Hand Circular Polarized (RHCP) L1/L5 dual-band antenna.Features
- Easy to design in with no RF expertise required
- Excellent dual-band antenna module in compact 20mm x 20mm size
- Consistently strong performance regardless of installation
- Integrated SAW-LNA-SAW for exceptional out-of-band jamming immunity
- Surface-mount device, enabling automated manufacturing
- Supports an optional external active antenna
Specifications
- Frequency range:
- 1569MHz to 1581MHz L1 band
- 1166MHz to 1186MHz L5 band
- RHCP polarization
- 60% typical efficiency
Applications
- Industrial
- Aftermarket telematics
- Micromobility
Videos
Block Diagram
Dimensions
Additional Resources
Published: 2025-07-09
| Updated: 2025-10-03