u-blox EVK-ANNA-B5 Evaluation Kits
u-blox EVK-ANNA-B5 Evaluation Kits are designed to evaluate ANNA-B5 stand-alone BLUETOOTH® LE modules. These kits enable quick prototyping of low-power IoT applications that support BLUETOOTH® channel sounding and the 802.15.4-2020 standard, including Thread®, Matter™, and Zigbee®. The ANNA-B50 modules are built on the Nordic Semiconductor nRF54L15 chipset, featuring an Arm® Cortex®-M33 microcontroller, 1.5MB NVM, up to 256kB RAM, and 128MHz system clock. The EVK-ANNA-B5 kits include the EVK-ANNA-B5 board, an external 2.4GHz antenna with a U.FL connector, an NFC antenna, and a USB cable. All features supported in the ANNA-B50 series modules are easily accessible from the Evaluation Kit (EVK).
Features
- All ANNA-B5 module pins are available at the connectors
- Two mikroBUS™ sockets for add-on boards
- Qwiic connector for I2C accessories
- 64-Mbit QSPI flash
- Powered through USB, external power supply, or coin cell battery
- Variants for use with open CPU or u-connectXpress
Applications
- Industrial automation
- Medical and healthcare
- Real-Time Locations (RTLS)
- Indoor positioning
- Asset tracking
- Wireless-connected and configurable equipment
- Advanced wearables
- Low-power sensors
- Point-of-sale
- Smart home and buildings
- Telematics
Kit Contents
- EVK-ANNA-B5 board
- External 2.4GHz antenna with U.FL connector
- NFC antenna
- USB cable
Block Diagram
Additional Resources
Published: 2026-06-02
| Updated: 2026-06-11