Chemi-Con KHF Miniature Aluminum Electrolytic Capacitors

Chemi-Con KHF Miniature Aluminum Electrolytic Capacitors (AECs) are radial-leaded and offer 3000 hours at +105°C endurance with ripple current. Chemi-Con KHF AECs feature a rated voltage range from 400VDC to 450VDC and a 33μF to 150μF capacitance range. The series is designed for use in low-profile power supplies.

Features

  • Downsized, high-ripple design
  • 400VDC to 450VDC rated voltage range
  • 33μF to 150μF capacitance range
  • 3000 hours at +105°C endurance with ripple current
  • Non-solvent-resistant type
  • RoHS2 compliant
  • Suitable for low-profile power supplies

Dimensions (mm)

Chart - Chemi-Con KHF Miniature Aluminum Electrolytic Capacitors
View Results ( 97 ) Page
Part Number Description Capacitance Voltage Rating DC Diameter Length
EKHF421ELL121MLN3S Aluminium Electrolytic Capacitors - Radial Leaded 120uF 420V 120 uF 420 VDC 16 mm 31.5 mm
EKHF451ELL151MMN3S Aluminium Electrolytic Capacitors - Radial Leaded 150 uF 450 VDC 18 mm 31.5 mm
EKHF401ELL121MLN3S Aluminium Electrolytic Capacitors - Radial Leaded 120uF 400V 120 uF 400 VDC 16 mm 31.5 mm
EKHF401ELL151ML35S Aluminium Electrolytic Capacitors - Radial Leaded 150uF 400V 150 uF 400 VDC 16 mm 35 mm
EKHF401ELL151MMN3S Aluminium Electrolytic Capacitors - Radial Leaded 150uF 400V 150 uF 400 VDC 18 mm 31.5 mm
EKHF421ELL151MMN3S Aluminium Electrolytic Capacitors - Radial Leaded 150uF 420V 150 uF 420 VDC 18 mm 31.5 mm
EKHF451ELL101MLN3S Aluminium Electrolytic Capacitors - Radial Leaded 100uF 450V 100 uF 450 VDC 16 mm 31.5 mm
EKHF451ELL121ML35S Aluminium Electrolytic Capacitors - Radial Leaded 120uF 450V 120 uF 450 VDC 16 mm 35 mm
EKHF451ELL101MU35S Aluminium Electrolytic Capacitors - Radial Leaded 100 uF 450 VDC 14.5 mm 35 mm
EKHF401ELL101MM20S Aluminium Electrolytic Capacitors - Radial Leaded 400VDC 100uF 20% 650mArms 100 uF 400 VDC 18 mm
Published: 2020-02-24 | Updated: 2024-03-29