Chemi-Con Alchip™ MZS Aluminum Electrolytic Capacitors

Chemi-Con Alchip™ MZS Aluminum Electrolytic Capacitors are surface mount, low ESR, and high ripple current capability capacitors. These aluminum electrolytic capacitors can be equipped with an anti-vibration base that improves anti-vibe resistance to 30G to 40G. The MZS capacitors are recommended for smoothing, filtering, and holding up electronic circuits. These electrolytic capacitors are also used in modules and high-performance applications. The MZS capacitors are AEC-Q200 qualified and perfect for filtering high-frequency noise.

Features

  • 2000 hours of operation at +105°C
  • 25VDC and 35VDC rated voltage range
  • 330μF to 1000μF nominal capacitance range
  • ±20% capacitance tolerance
  • 850mA to 1.19A ripple current range
  • 60mΩ to 80mΩ ESR range
  • -55°C to +105°C operating temperate range
  • Excellent hold-up capability
  • Solvent resistant type
  • Vibration resistant structure
  • RoHS2 compliant
  • AEC-Q200 compliant

Applications

  • Performance modules (ECU)
  • Output filters
  • High-frequency smoothing
View Results ( 9 ) Page
Part Number Datasheet Capacitance Voltage Rating DC Ripple Current ESR
EMZS350ARA561MJA0G EMZS350ARA561MJA0G Datasheet 560 uF 35 VDC 1.19 A 60 mOhms
EMZS250ARA471MHA0G EMZS250ARA471MHA0G Datasheet 470 uF 25 VDC 850 mA 80 mOhms
EMZS250ARA561MHA0G EMZS250ARA561MHA0G Datasheet 560 uF 25 VDC 850 mA 80 mOhms
EMZS250ARA821MJA0G EMZS250ARA821MJA0G Datasheet 820 uF 25 VDC 1.19 A 60 mOhms
EMZS350ARA331MHA0G EMZS350ARA331MHA0G Datasheet 330 uF 35 VDC 850 mA 80 mOhms
EMZS350ARA471MHA0G EMZS350ARA471MHA0G Datasheet 470 uF 35 VDC 850 mA 80 mOhms
EMZS250ARA102MJA0G EMZS250ARA102MJA0G Datasheet 1000 uF 25 VDC 1.19 A 60 mOhms
EMZS350ARA681MJA0G EMZS350ARA681MJA0G Datasheet 680 uF 35 VDC 1.19 A 60 mOhms
EMZS350ARA411MHA0G EMZS350ARA411MHA0G Datasheet 410 uF 35 VDC 850 mA 80 mOhms
Published: 2018-05-14 | Updated: 2023-08-10