Vacuumschmelze (VAC) Transformers

Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.
View Results ( 164 ) Page
Part Number Datasheet Description Series
T60404-N4646-X661 T60404-N4646-X661 Datasheet Board Mount Current Sensors Current Sensor 25A 3 pri pins 5V wref T60404
T60404-N4644-X400 T60404-N4644-X400 Datasheet Board Mount Current Sensors Current Sensor 54A 4 pri pins +/-15V T60404
T60403-K5024-X044 T60403-K5024-X044 Datasheet Audio Transformers / Signal Transformers PLC Transf PTH SMD 1.4mH 1:1 T60403
T60404-B4658-X029 T60404-B4658-X029 Datasheet Board Mount Current Sensors Pulse Current Transf 35A 1:100 3.5mm p T60404
T60403-F5046-X007 T60403-F5046-X007 Datasheet Pulse Transformers GateDrive Transf SMD 1:1:1 85uVs 850V T60403
T60403-K5032-X102 T60403-K5032-X102 Datasheet Audio Transformers / Signal Transformers PLC Transf PTH 0.7mH 1:1:2 135:135:230 T60403
T60404-E4622-X501 T60404-E4622-X501 Datasheet Current Transformers - Industrial Current Transformer 6A 1:2000 110Henry T60404
T60403-Y4021-X123 T60403-Y4021-X123 Datasheet Pulse Transformers Interface Transf PTH 2:1/1:2 4.6mH T60403
T60403-D4099-X006 T60403-D4099-X006 Datasheet Pulse Transformers GateDrive Transf PTH 1:1:1:1 125uVs 380V T60403
T60404-N4644-X200 T60404-N4644-X200 Datasheet Board Mount Current Sensors Current Sensor 125A pri open +/-15V 1000 T60404
Published: 2014-01-17 | Updated: 2022-03-11