VCC CCLB Series LED Panel Mount Indicators

VCC CCLB Series LED Panel Mount Indicators feature front and backside IP67 sealing for water resistance, making them ideal for harsh environments. The indicators are designed to fit panel thicknesses of up to 9mm, even with additional gaskets. Wire lead PMIs can be used in industrial control panels, transportation dashboards, gaming/vending machines, and aircraft/military instrumentation applications. Front-mounted prominent indicators come with termination options, leads or tab terminals. VCC CCLB Series LED Panel Mount Indicators are available in seven colors with a range of voltage options from 2V to 48V. PMIs are daylight-viewable with viewing angles of 20 degrees to 30 degrees.

Features

  • 0.319” (8.10mm) panel-hole diameter
  • Long-body indicator (longer threads) fit thicker panels up to 0.354 (9mm)
  • Available in nickel-plated brass housing
  • Available with ultra bright and super ultra bright (daylight viewing) LEDs
  • Designed for extreme, harsh, and outdoor environments
  • Offered with front and backside sealing for moisture (water) and dust resistance
  • Available in operating voltage of 2V to 48V; 120VAC
  • Optional resistor for 5VDC to 48VDC
  • Offered with 6” 24 AWG wire leads
  • Solder tab terminal for fast, easy installation
  • Available in seven single colors: red, yellow, green, orange, amber, blue, and white
  • Viewing angle: 20-30 (dependent on model)
  • Mounting hardware provided: lock washer, hex nut, and weather gasket
  • 20 ± 2 in-lb (2.26 ± 0.23 N-mm) mounting torque
  • Resistant to vandal, shock, and vibration
  • RoHS and REACH compliant
Published: 2019-12-04 | Updated: 2026-07-28