VCC LFC Low Profile Diffused Rigid Light Pipes

VCC LFC Low Profile Diffused Rigid Light Pipes feature a diffused round 5mm surface and a super wide viewing angle at 120º. The VCC LFC has a low profile, flush panel design, and is easy to assemble and remove. Optical grade polycarbonate allows for maximum light transmission. Custom lengths are available.

Features

  • Wide viewing angle at 120 degrees
  • Low profile, flush panel design
  • Easy to assemble and remove
  • Optical grade polycarbonate for maximum light transmission
  • Standard lengths of 0.125" to 1.000"
  • Custom lengths available
  • For high vibration applications, use RTN 125 retainer
  • Press-fit (front) easy installation
  • Frosted surface diffuses light and provides uniform brightness and a wide viewing angle

Applications

  • Audio/video
  • Communication
  • Darkroom equipment
  • Electrical panels
  • Entertainment
  • Industrial
  • Medical
  • Night vision equipment
  • Security
  • Studio control
  • Transportation

Dimensions

VCC LFC Low Profile Diffused Rigid Light Pipes
Published: 2015-12-09 | Updated: 2026-06-11