Vishay / BC Components 172 RLX Aluminum Electrolytic Capacitors
Vishay / BC Components 172 RLX Aluminum Electrolytic Capacitors are AEC-Q200 qualified capacitors with very low impedance, low ESR, and a very long useful life. These capacitors offer high stability, high reliability, and excellent ripple current capability. The 172 RLX capacitors have radial leads and a cylindrical aluminum case with pressure relief. These capacitors are charge and discharge proof and operate within -40°C to +105°C temperature range. Typical applications include smoothing, filtering, buffering, and power supplier for general industrial, EDP, audio-video, automotive, and telecommunications.Features
- Very long useful life:
- 4000h to 10,000h @ +105°C, high stability, and high reliability
- Very low impedance and low ESR in small case sizes
- Excellent ripple current capability
- AEC-Q200 qualified
- Polarized aluminum electrolytic capacitors, and non-solid electrolyte
- Radial leads, cylindrical aluminum case with pressure relief, insulated with a blue sleeve
- Charge and discharge proof
Applications
- Mobility
- ECUs
- Electric vehicles
- Camera systems
- Connectivity
- E-bikes
- Railway equipment
- Agriculture vehicles
- Industrial
- Control units
- Motor drives
- Power supplies
- Home automation
- Energy Sector
- Monitoring
- Metering
Specifications
- 150μF to 15000μF rated capacitance range
- ±20% tolerance on CR
- 10mm x 12mm to 18mm x 40mm dimensions
- 10V to 50V rated voltage range
- -40°C to +105°C category temperature range
Published: 2022-07-29
| Updated: 2023-04-20