Vishay Semiconductors 4th Gen E Series MOSFETs
Vishay Semiconductors 4th Gen E Series MOSFETs are low Figure-Of-Merit (FOM) MOSFETs with E series technology. The 4th Gen E series MOSFETs feature low effective capacitance and reduced switching and conduction losses. These MOSFETs are avalanche energy rated (UIS). Vishay Semiconductors 4th Gen E MOSFETs are available in TO-220AB, PowerPAK® SO-8L, PowerPAK® 8 x 8, DPAK (TO-252), and Thin-Lead TO-220 FULLPAK packages. Typical applications include server and telecom power supplies, lighting, industrial, Switch Mode Power Supplies (SMPS), and Power Factor Correction (PFC) power supplies.Features
- 4th generation E series technology
- Low Figure of Merit (FOM) Ron x Qg
- Low effective capacitance (Co(er))
- Reduced switching and conduction losses
- Avalanche energy rated (UIS)
Applications
- Server and telecom power supplies
- Switch Mode Power Supplies (SMPS)
- Power Factor Correction (PFC) power supplies
- Lighting:
- High-Intensity Discharge (HID)
- Fluorescent ballast lighting
- Industrial:
- Welding
- Induction heating
- Motor drives
- Battery chargers
- Solar (PV inverters)
Infographic
Published: 2018-09-28
| Updated: 2023-08-14