Vishay / BC Components MAL2256 Series High Temperature Capacitors

Vishay BC Components MAL2256 Series High-Temperature Aluminum Capacitors provide long life at high heat. These aluminum capacitors have a life of 2000 hours at +105°C and more than 5000 hours at +85°C. Vishay BC Components MAL2256 capacitors are power miniaturized capacitors with a voltage range of 16 to 100V. MAL2256 devices are ideal for use in a variety of applications, including general purpose/industrial, standard and switched mode power supplies, audio systems, DC/DC converters, telecom, and smoothing and filtering.

Features

  • Useful life: 2000h at +105°C, >5000h at +85°C
  • Voltage range from 16V to 100V
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte
  • Pressure relief on the top of the aluminum case
  • PET insulation sleeve
  • Material categorization: For definitions of compliance see www.vishay.com/doc?99912

Applications

  • General purpose, industrial
  • Standard and switched-mode power supplies
  • Audio systems
  • DC/DC converters
  • Telecom
  • Smoothing and filtering
View Results ( 34 ) Page
Part Number Datasheet Description Voltage Rating DC ESR Minimum Operating Temperature Maximum Operating Temperature Diameter Length
MAL213668221E3 MAL213668221E3 Datasheet Aluminium Electrolytic Capacitors - Radial Leaded 220uF 63V 20% 12.5 x 20 63 VDC 110 mOhms - 55 C + 105 C 12.5 mm 20 mm
MAL225652472E3 MAL225652472E3 Datasheet Aluminium Electrolytic Capacitors - Snap In 4700uF 80V 35x30 80 VDC 30 mOhms - 40 C + 105 C 35 mm (1.378 in) 30 mm (1.181 in)
MAL225638472E3 MAL225638472E3 Datasheet Aluminium Electrolytic Capacitors - Snap In 4700uF 63V 25x40 63 VDC 38 mOhms - 40 C + 105 C 25 mm (0.984 in) 40 mm (1.575 in)
MAL202127102E3 MAL202127102E3 Datasheet Aluminium Electrolytic Capacitors - Axial Leaded 1000uF 40V 20% 40 VDC 190 mOhms - 40 C + 85 C 12.5 mm (0.492 in) 30 mm (1.181 in)
MAL203135221E3 MAL203135221E3 Datasheet Aluminium Electrolytic Capacitors - Axial Leaded 220uF 16V 16 VDC 1.16 Ohms - 40 C + 85 C 8 mm (0.315 in) 18 mm (0.709 in)
MAL204217109E3 MAL204217109E3 Datasheet Aluminium Electrolytic Capacitors - Axial Leaded 10uF 450V 450 VDC 15 Ohms - 25 C + 85 C 12.5 mm (0.492 in) 30 mm (1.181 in)
MAL213668101E3 MAL213668101E3 Datasheet Aluminium Electrolytic Capacitors - Radial Leaded 100uF 63V 20% 10 x 16 63 VDC 190 mOhms - 55 C + 105 C 10 mm 16 mm
MAL213668471E3 MAL213668471E3 Datasheet Aluminium Electrolytic Capacitors - Radial Leaded 470uF 63V 20% 16 x 25 63 VDC 55 mOhms - 55 C + 105 C 16 mm 25 mm
MAL203038108E3 MAL203038108E3 Datasheet Aluminium Electrolytic Capacitors - Axial Leaded 1uF 63V 63 VDC 143 Ohms - 40 C + 85 C 4.5 mm (0.177 in) 10 mm (0.394 in)
MAL225636223E3 MAL225636223E3 Datasheet Aluminium Electrolytic Capacitors - Snap In 22000uF 25V 25x40 25 VDC 15 mOhms - 40 C + 105 C 25 mm (0.984 in) 40 mm (1.575 in)
Published: 2014-03-10 | Updated: 2022-03-11