Vishay BZX85 Zener Diodes

Vishay BZX85 Zener Diodes are silicon planar power Zener diodes. The BZX85 is for use in stabilizing and clipping circuits with a high power rating. The Zener voltages are graded according to the international E 24 standard.

Features

  • Silicon planar power Zener diodes
  • For use in stabilizing and clipping circuits with a high power-rating
  • The Zener voltages are graded according to the international E 24 standard; replace suffix "C" with "B" for ± 2% tolerance
  • AEC-Q101 qualified

Applications

  • Voltage stabilization
Published: 2022-02-01 | Updated: 2022-07-19