Vishay / Dale IHXL2000VZ-31 Commercial Through-Hole Inductors
Vishay / Dale IHXL2000VZ-31 Commercial Through-Hole Inductors handle high currents and feature a high-temperature rating of up to +155°C. The IHXL2000VZ-31 comes in a 50.8mm x 50.8mm x 21.7mm package and features improved core material for a 20% reduction in core loss compared to previous IHXL-5A models. The metal alloy construction of these Vishay / Dale commercial inductors provides excellent magnetic shielding and high thermal conductivity to minimize hot spots. These inductors offer a flat surface for mounting a heat sink or an active cooling cold plate. The IHXL2000VZ-31 handles high transient current spikes without saturation. Applications include high-current battery charging, brushless DC motors (BLDCs), DC-Link filters, and more.Features
- Up to +155°C high-temperature rating
- 50.8mm x 50.8mm x 21.7mm size
- Improved core material for a 20% reduction in core loss compared to previous IHXL-5A models
- Metal alloy construction for excellent magnetic shielding and high thermal conductivity to minimize hot spots
- Flat surface for mounting a heat sink or active cooling cold plate
- Handles high transient current spikes without saturation
Applications
- High-current battery charging
- BLDCs
- DC-Link filters
- Differential mode chokes
- Boost power factor correction chokes
- Solar/wind power
Specifications
- 1.2μH to 10μH inductance
- DC resistance at +25°C
- 0.14mΩ to 0.82mΩ (typical)
- 0.15mΩ to 0.86mΩ (maximum)
- Heat rating current DC (typical)
- 83A to 209A (40°C rise)
- 118A to 315A (80°C rise)
- Saturation current DC (typical)
- 83A to 243A (20% drop)
- 123A to 349A (30% drop)
- 5.1MHz to 19.1MHz SRF (typical)
Dimensions
Published: 2025-06-27
| Updated: 2025-07-08