Vishay / Dale IFDC-5050HZ Shielded SMD Power Inductors
Vishay / Dale IFDC-5050HZ Shielded Surface-Mount Device (SMD) Power Inductors are available in a 12.3mm x 12.3mm x 8mm package. These SMD power inductors feature a shielded ferrite construction and a 3.3μH to 1000μH inductance range at 0A. Vishay / Dale IFDC-5050HZ SMD power inductors are lead free and halogen free. Typical applications include DC/DC power supplies, LCD displays, lighting drivers, noise suppression, and filtering.Features
- Shielded ferrite construction
- 3.3μH to 1000μH inductance range at 0A
- 0.9A to 10.3A typical heat current rating range
- 12.3mm x 12.3mm x 8mm SMD package
- RoHS compliant
- Lead free and halogen free
Applications
- DC/DC power supplies
- LCD displays
- Noise suppression and filtering
- Lighting drivers
Dimensions
Published: 2024-03-05
| Updated: 2024-12-04