Vishay Multiplexers
Vishay Siliconix Multiplexers provide benchmark performance in a broad array of end products. Products include multi-channel data acquisition systems, process control and automation, instrumentation, video systems, healthcare and portable consumer electronics. The devices are offered in a number of package options to meet specific application requirements, including the TSSOP, SOIC, miniQFN, MICRO FOOT®, and more.The Multiplexers line of products includes DG4157E 1.65-5.5V High-Performance 2:1 Multiplexers.
Additional Resources
View Results ( 15 ) Page
| Part Number | Datasheet | Description | On Resistance - Max | On Time - Max | Off Time - Max |
|---|---|---|---|---|---|
| DG406DW-E3 | ![]() |
Multiplexer Switch ICs SOIC-28 MULTIPLEXER SW 16CH | 120 Ohms | 600 ns | 300 ns |
| DG506BEW-T1-GE3 | ![]() |
Multiplexer Switch ICs SINGLE 16:1 DUAL 8:1 MUX | 300 Ohms | 250 ns | 200 ns |
| DG4157EDN-T1-GE4 | ![]() |
Multiplexer Switch ICs SPDT 2:1 Mutiplxr 1.65-5.5V; 0.7ohm | 1.5 Ohms | 35 ns | 30 ns |
| DG409DY-E3 | ![]() |
Multiplexer Switch ICs SOIC-16 MULTIPLX SW 4CH | 100 Ohms | 150 ns | 150 ns |
| DG409DY-T1-E3 | ![]() |
Multiplexer Switch ICs Dual Diff 4:1, 2-bit Multiplexer/MUX | 100 Ohms | 150 ns | 150 ns |
| DG508BEQ-T1-E3 | ![]() |
Multiplexer Switch ICs Sgl 8:1 CMOS 3-bit Multiplexer/MUX | 380 Ohms | 250 ns | 240 ns |
| DG409DQ-E3 | ![]() |
Multiplexer Switch ICs DIFF. 4 CH MULTIPLXR | 100 Ohms | 150 ns | 150 ns |
| DG407DW-E3 | ![]() |
Multiplexer Switch ICs SOIC-28 MULTIPLEXER SW DUAL | 120 Ohms | 600 ns | 300 ns |
| DG408DY-T1-E3 | ![]() |
Multiplexer Switch ICs Single 8:1, 3-bit 20/25V | 100 Ohms | 150 ns | 150 ns |
| DG409DQ-T1-E3 | ![]() |
Multiplexer Switch ICs RECOMMENDED ALT DG40 | 100 Ohms | 150 ns | 150 ns |
Published: 2015-06-04
| Updated: 2025-06-16