The Vishay VLMRGB6122 LEDs offer separate anodes and cathodes per color within the 6-pin package, allowing individual driving of each chip in serial circuits and, thus, gapless coverage of a vast color space by additive color mixing.
The device delivers high reliability in a temperature range from -40°C to +110°C, utilizing highly suitable blue light stable package materials.
Features
- Utilizing high-brightness AlInGaP and InGaN chip technologies
- 6 pin RGB SMD LED package allows individual control of the driving current of each chip
- Compact package outline dimensions (L x W x H) 3.5mm x 2.8mm x 1.4mm
- AEC-Q102 qualified
- Corrosion robustness class B1
- Qualified according to JEDEC® moisture sensitivity level 3
- Compatible with IR reflow soldering
- -40°C to +110°C operation temperature range
- ESD-withstand voltage up to 2kV for red and 8kV for blue and green according to JESD22-A114-B
- Luminous intensity, color, and forward voltage are categorized per reel
Applications
- Automotive interior lighting
- Ambient lighting
- Switch illumination
- Telecommunication, office equipment, home appliances, industrial equipment, white goods
- Wide range of accent and decorative lighting
- Full-color message and video display boards
- Status indicator
- Signal and symbol illumination
Specifications
Published: 2025-02-12
| Updated: 2025-02-18