Vishay / Sprague TR8 MicroTAN™Solid Tantalum Chip Capacitors

Vishay/Sprague TR8 Series MicroTAN™ Solid Tantalum Chip Capacitors are lead frameless molded capacitors that offer low ESR. The surface mountable TR8 Series MicroTAN™ Solid Tantalum Chip Capacitors from Vishay/Sprague also have a capacitance range of 1µF to 220µF, voltage range of 4VDC-16VDC, and ±20% capacitance tolerance as standard.

Features

  • Lead (Pb)-free face-down terminations
  • Compliant to RoHS Directive 2002/95/EC
  • -55°C to +85°C (to +125°C voltage derating) Operating temperature range
  • ±20% standard; ±10% Available capacitance tolerance

Applications

  • Medical implantable devices (pacemakers, ICDs, neurological stimulators)
  • Medical instruments
  • Avionics
  • Military
  • Space

Lead frameless Diagram

Vishay / Sprague TR8 MicroTAN™Solid Tantalum Chip Capacitors
View Results ( 6 ) Page
Part Number Datasheet Capacitance Voltage Rating DC ESR Leakage Current
TR8M476M004C1500 TR8M476M004C1500 Datasheet 47 uF 4 VDC 1.5 Ohms 3.8 uA
TR8M226M6R3C1500 TR8M226M6R3C1500 Datasheet 22 uF 6.3 VDC 1.5 Ohms 2.8 uA
TR8M336M6R3C1500 TR8M336M6R3C1500 Datasheet 33 uF 6.3 VDC 1.5 Ohms 4.2 uA
TR8M156M010C3000 TR8M156M010C3000 Datasheet 15 uF 10 VDC 3 Ohms 1.5 uA
TR8M106M010C2000 TR8M106M010C2000 Datasheet 10 uF 10 VDC 2 Ohms 1 uA
TR8M105M016C9500 TR8M105M016C9500 Datasheet 1 uF 16 VDC 9.5 Ohms 500 nA
Published: 2011-12-29 | Updated: 2022-03-11