Vishay General Semiconductor VSSBx10 SMD Trench MOS Barrier Schottky Rectifiers
Vishay General Semiconductor VSSB310 and VSSB410S Surface Mount Trench MOS Barrier Schottky Rectifiers feature a low profile DO-214AA package and are ideal for automated placement. Vishay General Semiconductor VSSB310 and VSSB410S Surface Mount Trench MOS Barrier Schottky Rectifiers provide low power losses, high efficiency, and low forward voltage drop. The VSSB310 and VSSB410S are designed for use in low voltage, high-frequency inverter, freewheeling, DC-to-DC converter, and polarity protection applications.Features
- Low profile package
- Ideal for automated placement
- Trench MOS Schottky technology
- Low power losses, high efficiency
- Low forward voltage drop
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
View Results ( 2 ) Page
| Part Number | Datasheet | If - Forward Current | Vf - Forward Voltage |
|---|---|---|---|
| VSSB310-E3/52T | ![]() |
3 A | 620 mV |
| VSSB410S-E3/52T | ![]() |
4 A | 680 mV |
Published: 2011-01-19
| Updated: 2022-03-11