Vishay / Draloric RCG e3 "Green" Thick Film Resistors

Vishay Draloric RCG e3 Thick Film Chip Resistors are fully "green" resistors that are fully RoHS compliant without exemptions. These rectangular resistors have the stability of 1% for 1000H at 70ºC and are constructed with a metal glaze on high-quality ceramic. Vishay Draloric RCG e3 resistors are available in case sizes 0402, 0603, 0805, and 1206 with an operating temperature range from -55°C to +155°C.

Features

  • Green resistor - does not use RoHS exemptions
  • 1% stability for 1000h at 70°C
  • 2mm pitch packaging option for 0603 size
  • Metal glaze on high-quality ceramic
  • Case sizes available (0402, 0603, 0805, and 1206)
  • -55°C to +155°C operating temperature range 

Applications

  • Consumer
  • Computer
  • Automotive
  • Industrial
  • Telecom equipment
View Results ( 150 ) Page
Part Number Datasheet Description Voltage Rating Case Code - in
RCG04021R00JNED RCG04021R00JNED Datasheet Thick Film Resistors - SMD .063watt 1ohms 5% 0402 200ppm 50 V 0402
RCG040222K0JNED RCG040222K0JNED Datasheet Thick Film Resistors - SMD .063watt 22kohms 5% 0402 200ppm 50 V 0402
RCG120633K0JNEA RCG120633K0JNEA Datasheet Thick Film Resistors - SMD .25watt 33kohms 5% 1206 200ppm 200 V 1206
RCG0402220KJNED RCG0402220KJNED Datasheet Thick Film Resistors - SMD .063watt 220kohms 5% 0402 200ppm 50 V 0402
RCG120675K0JNEA RCG120675K0JNEA Datasheet Thick Film Resistors - SMD .25watt 75kohms 5% 1206 200ppm 200 V 1206
RCG040275K0JNED RCG040275K0JNED Datasheet Thick Film Resistors - SMD .063watt 75kohms 5% 0402 200ppm 50 V 0402
RCG1206499RFKEA RCG1206499RFKEA Datasheet Thick Film Resistors - SMD .25watt 499ohms 1% 1206 100ppm 200 V 1206
RCG04024R70JNED RCG04024R70JNED Datasheet Thick Film Resistors - SMD .063watt 4.7ohms 5% 0402 200ppm 50 V 0402
RCG1206100KJNEA RCG1206100KJNEA Datasheet Thick Film Resistors - SMD .25watt 100kohms 5% 1206 200ppm 200 V 1206
RCG040233K0JNED RCG040233K0JNED Datasheet Thick Film Resistors - SMD .063watt 33kohms 5% 0402 200ppm 50 V 0402
Published: 2013-10-21 | Updated: 2022-03-11