Vision Components MIPI® Accessories

Vision Components MIPI® Accessories include FPC cables of different pin sizes and lengths with lens holders for S and C mount. The shielded FPC cables maximize the output of the powerful MIPI-CSI-2 interface (for 15-22 and 22-22), achieving a reliable and lossless transfer of data. The Vision Components 15-pin and 22-pin cables directly connect to the MIPI camera modules without any other board to the CPU board.

Features

  • Cables
    • A flexible printed circuit board with a fully shielded backside and 100Ω differential line pairs
    • 15-22-pins (2 transmission lanes) or 22-22-pins (4 transmission lanes) depending on CPU
    • 1 Trigger input, 1 flash trigger output (without compromising the function of the host system)
    • Available in 60mm and 200mm lengths
  • Lensholders
    • C and S Mount lenses
  • Video streams and single acquisitions
    • Settings can be adjusted individually for every image:
      • Exposure time
      • Gain
      • Image size and position
      • Binning

Videos

View Results ( 5 ) Page
Part Number Datasheet Description
MIPI FPC cable 200/22-22 MIPI FPC cable 200/22-22 Datasheet Camera Accessories MIPI FPC cable 200mm 22pin-22pin
MIPI FPC cable 200/22-15 MIPI FPC cable 200/22-15 Datasheet Camera Accessories MIPI FPC cable 200mm 22pin-15pin
MIPI LHLDCM MIPI LHLDCM Datasheet Camera Lenses CS-/C-Mount lens holder
MIPI FPC cable 60/22-22 MIPI FPC cable 60/22-22 Datasheet Camera Accessories MIPI FPC cable 60mm 22pin-22pin
MIPI LHLD12 MIPI LHLD12 Datasheet Camera Lenses M12 S-Mount lens holder
Published: 2021-05-28 | Updated: 2022-03-11