Vishay / Vitramon VJ Safety Certified Capacitor Design Kits

Vishay / Vitramon VJ Safety Certified Capacitor Design Kits include surface-mount Multilayer Ceramic Capacitors (MLCCs) designed for safety-critical applications. These kits are available in industrial and automotive grades, and include capacitors certified to IEC 60384-14 standards. The VJ safety-certified capacitors are ideally used in power supplies, EMI and AC line filtering, EV charging stations, AC equipment, and lightning strike and voltage-surge protection.

Features

  • Safety-certified capacitors
  • VJSAFETYINDKIT:
    • Industrial grade
    • 100pF to 10000pF capacitance range
  • VJSAFETYAUTOKIT:
    • Automotive grade (AEC-Q200 qualified)
    • 100pF to 47000pF capacitance range
  • Approved IEC 60384-14
  • Body size 2008 and 2220
  • X1/Y2 and X2 safety class
  • NP0 (C0G) and X7R dielectric types
  • Reliable Noble Metal Electrode (NME) system
  • Lead (Pb)-free terminations code “X”

Applications

  • Power supplies
  • EMI and AC line filtering
  • Lightning strike and voltage surge protection
  • EV charging systems
  • AC equipment and appliances
  • Telephone and facsimile systems
Published: 2025-08-14 | Updated: 2026-06-03