VORAGO Technologies VA41620 Radiation Hardened Arm® Cortex®-M4 MCU
VORAGO Technologies VA41620 Radiation Hardened Arm® Cortex®-M4 MCU is a highly integrated 32-Bit MCU. The VA41620 is manufactured with HARDSIL® technology for mission success. The device offers superior radiation performance, full latch-up immunity, and a temperature profile of -55°C to 125°C.Features
- Hi-Rel, high performance, highly reliable Microcontroller
- Exceptional peripheral set saving board space and weight
- Integrated Analog-to-Digital-Converter and Digital-to-Analog-Converter
- Broad array of communication interfaces including CAN, Ethernet and SpaceWire
- Offering superior radiation performance
- Full Latch-up immunity
- Temperature profile -55 to 125°C
- Available as a prototype- and flight parts
- 176-pin plastic package, 176-pin ceramic package, die
- 196-pin BGA
Block Diagram
Published: 2022-01-28
| Updated: 2022-03-14