Wakefield Thermal DST Double-Sided Adhesive Thermal Tape is highly efficient and widely used to bond heat sinks to microprocessors and other power-consuming semiconductors. The self-adhesive tape provides strong adhesive strength and low thermal resistance, which can effectively replace silicone grease and mechanical fixturing. Wakefield Thermal DST Double-Sided Adhesive Thermal Tape is used in LED lighting products, large-capacity drives, heat pipe assemblies, RDRAM memory, high-frequency micro-processing chips, notebooks, and desktop computers.
Features
Strong adhesive strength
Low thermal resistance
1.0W/mK to 1.3W/mk thermal conductivity range
0.16mm to 0.64mm thickness range
-30°C to 100°C operating temperature range
Can replace silicone grease and mechanical fixturing