Welwyn / TT Electronics WPRT Wirewound Resistors

Welwyn / TT Electronics WPRT Wirewound Resistors feature 10W to 50W power range, up to 250W overload, quick connect or soldered tags, optional mounting bracket, and flameproof construction. These high-power resistors offer high overload rating and optimized surge energy capacity and are designed for high-power energy conversion systems in such areas as electric vehicles and motor drives. Welwyn / TT Electronics WPRT is ideal for use in industrial, automotive, and energy.

Features

  • AEC-Q200 qualified
  • 10 to 50W power range
  • Up to 250W overload
  • Quick connect or soldered tags
  • Optional mounting bracket
  • Flameproof construction

Applications

  • HEV pre-charge
  • HEV BDU discharge
  • Motor drive inrush
  • Switched rapid bleed
  • UPS systems
  • Industrial
  • Automotive
  • Energy
Published: 2012-12-20 | Updated: 2022-03-11